Manufacturer Part #
0FHA0001ZXJ
FHA Series 20 A Wire Leads Fuse Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0FHA0001ZXJ - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 20A |
| Termination Style: | Wire Leads |
| No of Poles: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1,000+
$5.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk