text.skipToContent text.skipToNavigation

Manufacturer Part #

0FHA0002ZXJ

FHA Series 30 A Wire Leads In Line Holder Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0FHA0002ZXJ - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 30A
Termination Style: Wire Leads
No of Poles: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,900.00
USD
Quantity
Unit Price
1,000+
$2.90
Product Variant Information section