text.skipToContent text.skipToNavigation

Manufacturer Part #

255.0899.5001

Insulating Nuts for CF8 Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 255.0899.5001 - Technical Attributes
Attributes Table
Current Rating: 150A
Features & Applications

Insulating nut with locking hook 5.9mm (Thermoplastic) (Black) for CF8 Fuse

Specifications:

  • Material: Thermoplastic, Duroplastic
  • Packaging unit:
    • Pos.1 = 250 pieces
    • Pos.2 + 3 = 100 pieces
  • Contact Temp max: 150 A (23°C+-5°C)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$599.00
USD
Quantity
Unit Price
100
$5.99
200
$5.96
300
$5.94
400
$5.93
500+
$5.89
Product Variant Information section