text.skipToContent text.skipToNavigation

Manufacturer Part #

3522-3

Brass Tin Nickel Finish Vertical PCB Automotive Blade Fuse Clip Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Keystone 3522-3 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 20A
Mounting Method: Through Hole
Pricing Section
Global Stock:
49,400
USA:
49,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.80
USD
Quantity
Unit Price
20
$1.09
40
$1.08
100
$1.07
250
$1.06
500+
$1.03
Product Variant Information section