text.skipToContent text.skipToNavigation

Manufacturer Part #

3557-10

Red Automotive Blade Fuse Holder 30 A Through Hole

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3557-10 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 30A
Termination Style: Vertical
Height - Max: 7.37mm
Dimension: L  19.81mm x W  6.73mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$367.50
USD
Quantity
Unit Price
500+
$0.735
Product Variant Information section