text.skipToContent text.skipToNavigation

Manufacturer Part #

3557

20 A 500 V PCB Mount Vertical Automotive Universal Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2620
Product Specification Section
Keystone 3557 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 20A
Termination Style: PC Pin
Operating Temp Range: -50°C to +145°C
Height - Max: 10.16mm
Dimension: L  4.7mm x W  3.8mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
101,266
USA:
101,266
2,416,266
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
200
$0.112
500
$0.11
2,000
$0.108
5,000
$0.106
20,000+
$0.102