Manufacturer Part #
3557
20 A 500 V PCB Mount Vertical Automotive Universal Clip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 3557 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Rated Voltage: | 500V |
| Current Rating: | 20A |
| Termination Style: | PC Pin |
| Operating Temp Range: | -50°C to +145°C |
| Height - Max: | 10.16mm |
| Dimension: | L 4.7mm x W 3.8mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$0.112
500
$0.11
2,000
$0.108
5,000
$0.106
20,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount