Manufacturer Part #
BK/1A3398-07-R
1AXXXX Series Cartridge Brass Material Through Hole Fuse Clip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Clip |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK/1A3398-07-R - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Mounting Method: | Clip |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
4,000
$0.235
15,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Clip