text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/1A3400-09-R

1A3400 Series Brass Material Bright Tin Finish Through Hole Fuse Clip

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/1A3400-09-R - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Brass
Contact Plating: Tin
Termination Style: PC Pin
No of Poles: 1
Dimension: L  11.1mm x W  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.00
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.495
4,000
$0.49
5,000+
$0.48
Product Variant Information section