text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/1A5018-10-R

Fuse Clip 15 A 500V 1 Circuit Cartridge Through Hole

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/1A5018-10-R - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 15A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -50°C to +145°C
Height - Max: 14.73m
Dimension: L  5.84mm x W  4.98mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
1,000
$0.225
3,000
$0.22
10,000+
$0.215
Product Variant Information section