text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-HBH-I-R

Printed Circuit Board Fuseholder, Horizontal Mount

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Eaton BK-HBH-I-R - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Diameter: 6.35mm
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 15.62mm
Dimension: L  45mm x W  12.44mm
Mounting Method: Front Mount
Pricing Section
Global Stock:
0
Germany:
0
56,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$118.00
USD
Quantity
Unit Price
100
$1.18
300
$1.16
500
$1.15
2,000
$1.14
3,000+
$1.12
Product Variant Information section