text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-HKP-R

Electronic Type, Panel-Mount 1/4" x 1-1/4" Fuseholder

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2523
Product Specification Section
Eaton BK-HKP-R - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 30A
Termination Style: Solder Lug
No of Poles: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.33
USD
Quantity
Unit Price
1
$5.33
10
$5.21
40
$5.12
125
$5.04
400+
$4.89