Manufacturer Part #
BK-S-8202-1-R
S-8000 Series 1/4 x 1 1/4 inch 16 A 40° Angle Quick Connect Fuseblock
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2238 | ||||||||||
Product Specification Section
Eaton BK-S-8202-1-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.90.85.85
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
03/05/2025
Details and Download
Location Change and Part Number Change
10/30/2024
Details and Download
DESCRIPTION OF CHANGE:A new Philippines manufacturing location has been added for the Eaton S-8000 series panel mount fuse block family of products. Select PN’s are being discontinued and replaced with RoHS compliant versions. Certain dimensions on the datasheet have also been corrected to align with existing production.REASON FOR CHANGE:Adding additional manufacturing locations enhances our capabilities for future growth.
Part Status:
Active
Active
Eaton BK-S-8202-1-R - Technical Attributes
Attributes Table
| Hold Fuse Type: | Block |
| Current Rating: | 16A |
Pricing Section
Global Stock:
64
USA:
64
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
15
$1.54
40
$1.52
150
$1.50
400
$1.48
1,500+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag