text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X5110T502

A71-H25X Series 3000 V Spark-Over 10kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X5110T502 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2000V
Breakdown Voltage-Max: 3000V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
500
$0.84
1,000
$0.83
1,500
$0.82
2,000
$0.815
2,500+
$0.80
Product Variant Information section