text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X720S102

EC90X Series 90 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X720S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 90V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
20
Total
$507.00
USD
Quantity
Unit Price
1
$0.915
40
$0.89
150
$0.87
500
$0.845
2,000+
$0.80
Product Variant Information section