text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X780S102

EC600X Series 720 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X780S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 540V
Breakdown Voltage-Max: 720V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
100
$1.00
300
$0.975
500
$0.965
2,000
$0.935
3,000+
$0.915
Product Variant Information section