text.skipToContent text.skipToNavigation

Manufacturer Part #

CG110L

CG/CG2 Series 132 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Littelfuse CG110L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 88V
Breakdown Voltage-Max: 132V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
625
USA:
625
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.80
USD
Quantity
Unit Price
20
$1.24
50
$1.22
150
$1.21
500
$1.19
1,500+
$1.16
Product Variant Information section