text.skipToContent text.skipToNavigation

Manufacturer Part #

CG21000L

CG2 Series 1150 V 10 kA Plug In Axial Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse CG21000L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 850V
Breakdown Voltage-Max: 1150V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
457
USA:
457
5,757
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.40
USD
Quantity
Unit Price
10
$1.74
30
$1.71
125
$1.68
300
$1.67
1,250+
$1.62
Product Variant Information section