Manufacturer Part #
CG2145L
CG Series 174 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Littelfuse CG2145L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG2145L - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 116V |
| Breakdown Voltage-Max: | 174V |
| AC Discharge Current-Nom: | 20A |
| Impulse Discharge Current: | 20kA |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,100
Germany:
2,100
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$0.55
1,050
$0.54
1,400
$0.535
3,500
$0.525
5,250+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole