Manufacturer Part #
CG2300LSTR
CG/CG2 Series 345 V 20 kA Shaped Lead Two Electrode Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse CG2300LSTR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 255V |
| Breakdown Voltage-Max: | 345V |
| AC Discharge Current-Nom: | 20A |
| Impulse Discharge Current: | 20kA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.60
1,000
$1.58
2,000
$1.57
2,500+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel