text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2350

CG/CG2 Series 403 V 20 kA Core Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG2350 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 297V
Breakdown Voltage-Max: 403V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$536.00
USD
Quantity
Unit Price
80
$1.37
240
$1.35
400
$1.34
1,600
$1.32
2,400+
$1.31
Product Variant Information section