text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2350L

CG/CG2 Series 403 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Littelfuse CG2350L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 297V
Breakdown Voltage-Max: 403V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
15
$1.45
40
$1.44
150
$1.41
400
$1.40
1,500+
$1.36
Product Variant Information section