text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2800LTR

CG/CG2 Series 920 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Littelfuse CG2800LTR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 680V
Breakdown Voltage-Max: 920V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
500
$1.55
1,000
$1.54
1,500
$1.53
2,000
$1.52
2,500+
$1.51
Product Variant Information section