text.skipToContent text.skipToNavigation

Manufacturer Part #

CG41.2SM

CG4 Series - Two-terminal SMT High Voltage Gas Plasma Arresters, 1200V, 3kA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG41.2SM - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 960V
Breakdown Voltage-Max: 1440V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 3000A
Insulation Resistance: 1GΩ
Capacitance: 0.8pF
Rated Voltage: 1200V
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$865.00
USD
Quantity
Unit Price
1,000
$0.865
2,000
$0.855
3,000
$0.845
4,000
$0.84
5,000+
$0.825
Product Variant Information section