text.skipToContent text.skipToNavigation

Manufacturer Part #

CG5600L

CG5 Series 600 V 5 kA Straight Lead Through Hole Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG5600L - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 480V
Breakdown Voltage-Max: 720V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 5kA
Insulation Resistance: 100GΩ
Capacitance: 1.5pF
Glow Voltage: 140V
Glow Current (ARC): 0.5A
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
1,000
$1.04
2,000
$1.03
4,000+
$1.02
Product Variant Information section