Manufacturer Part #
CG590LSTR
CG5 Series 108 V 5 kA Shaped Leads 2 Electrode Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse CG590LSTR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 72V |
| Breakdown Voltage-Max: | 108V |
| AC Discharge Current-Nom: | 5A |
| Impulse Discharge Current: | 5kA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
900
$1.30
1,800
$1.29
2,700+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel