Manufacturer Part #
CG75LSTR
CG/CG2 Series 90 V 20 kA Shaped Leads Two Electrode Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse CG75LSTR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 60V |
| Breakdown Voltage-Max: | 90V |
| AC Discharge Current-Nom: | 20A |
| Impulse Discharge Current: | 20kA |
| Mounting Method: | Surface Mount |
Features & Applications
The CG75LSTR is a Gas Discharge Tube, provides a high degree of surge protection in a small size ideal for board level circuit protection.
It is used for protection of test and communication equipment in which low voltage limits and extremely low arc voltages are required.
Features:
- Small size
- Rugged ceramic-metal construction
- Low capacitance (<1 pF)
- Non Radioactive 600-1000 V
- Available with or without leads
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.34
1,000
$1.33
1,500
$1.32
2,500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount