text.skipToContent text.skipToNavigation

Manufacturer Part #

CG90LSN

CG/CG2 SN Series 108 V Shaped Leads Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Littelfuse CG90LSN - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 72V
Breakdown Voltage-Max: 113V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
350
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$313.25
USD
Quantity
Unit Price
25
$0.935
75
$0.915
200
$0.895
750
$0.87
2,000+
$0.835
Product Variant Information section