Manufacturer Part #
GT-CM90L
Arrestor 90 VDC HD Gas Tube Ceramic Surge Protector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex GT-CM90L - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 72V |
| Breakdown Voltage-Max: | 108V |
| AC Discharge Current-Nom: | 5A |
| Impulse Discharge Current: | 10kA |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1,000+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Package Style:
AXIAL
Mounting Method:
Through Hole