text.skipToContent text.skipToNavigation

Manufacturer Part #

GT-SMD181240012-TR

3.2 x 4.5 mm 400 V 1 kA ±20% Surface Mount Surge Arrestor

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex GT-SMD181240012-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 320V
Breakdown Voltage-Max: 480V
AC Discharge Current-Nom: 1A
Impulse Discharge Current: 1kA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,862.50
USD
Quantity
Unit Price
2,500+
$0.745
Product Variant Information section