Manufacturer Part #
GTCC23-231M-R01-2
GTCC23 Series 230 V 1 kA 100 A Surface Mount Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse GTCC23-231M-R01-2 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 184V |
| Breakdown Voltage-Max: | 276V |
| Impulse Discharge Current: | 1kA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.50
4,000
$0.49
6,000
$0.485
8,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount