Manufacturer Part #
GTCR38-900M-R10
GTCX38 Series 90 V 10 kA 3 Electrode 8 mm Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse GTCR38-900M-R10 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 72V |
| Breakdown Voltage-Max: | 108V |
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 10kA |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.29
300
$1.27
500
$1.26
1,500
$1.25
2,500+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
RADIAL
Mounting Method:
Through Hole