text.skipToContent text.skipToNavigation

Référence fabricant

GTCS23-750M-R01-2

GTCS23 Series 75 V 1 kA Surface Mount Gas Discharge Tube

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date: 2307
Product Specification Section
Littelfuse GTCS23-750M-R01-2 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 60V
Breakdown Voltage-Max: 90V
Impulse Discharge Current: 1kA
Méthode de montage : Surface Mount
Fonctionnalités et applications

Raychem a leader in Circuit Protection and a division of Tyco Electronics now offers the GTCS23-750M-R01-2.

Raychem GDTs (Gas Discharge Tubes) are placed in front of, and in parallel with, sensitive telecom equipment such as power lines, communication lines, signal lines and data transmission lines to help protect them from damage caused by transient surge voltages that may result from lightning strikes and equipment switching operations. These devices do not influence the signal in normal operation. However, in the event of an overvoltage surge, such as a lightning strike, the GDT switches to a low impedance state and diverts the energy away from the sensitive equipment.

Raychem GDTs offer a high level of surge protection, a broad voltage range, low capacitance, and many form factors including new surface mount devices, which makes them suitable for applications such as MDF (Main Distribution Frame) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. Their low capacitance also results in less signal distortion. When used in a coordinated circuit protection solution with PolySwitch devices, SiBar thyristor surge protection devices, and MOV (Metal Oxide Varistor) devices, they can help equipment manufacturers meet stringent safety regulatory standards.

 

The benifits of the GTCS23-750M-R01-2 are Low capacitance and insertion loss, crowbar device with low arc voltage, high accuracy spark-over voltages for high precision designs, tested per ITU K.12 recommendations, highly reliable performance, halogen free and suitable for high-frequency applications.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
860,00 $
USD
Quantité
Prix unitaire
2 000
$0.43
4 000
$0.425
8 000
$0.42
10 000+
$0.415
Product Variant Information section