text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCS23-900M-R01-2

GTCC23 Series Gas 75 -400 V 1 kA 2 Pole 3 mm Surface Mount Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse GTCS23-900M-R01-2 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 72V
Breakdown Voltage-Max: 108V
Impulse Discharge Current: 1kA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
2,000
$0.43
4,000
$0.425
8,000
$0.42
10,000+
$0.415
Product Variant Information section