Manufacturer Part #
SE500
Gas Discharge Tubes 500VDC 0.3pF Solder Pad SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
Littelfuse SE500 - Technical Attributes
Attributes Table
| No of Pins: | 2 |
| Breakdown Voltage-Min: | 400V |
| Breakdown Voltage-Max: | 600V |
| Impulse Discharge Current: | 500A |
| Insulation Resistance: | 1GΩ |
| Capacitance: | 0.3pF |
| Glow Voltage: | 60V |
| Operating Temp Range: | -40°C to +90°C |
| Storage Temperature Range: | -40°C to +90°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount