Manufacturer Part #
SL1003A090SM
SL1003A Series 108 V 2 kA Surface Mount Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
Littelfuse SL1003A090SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SL1003A090SM - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 72V |
| Breakdown Voltage-Max: | 108V |
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 10kA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
700
$1.92
1,400
$1.91
2,100+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount