text.skipToContent text.skipToNavigation

Manufacturer Part #

SL1003A230SM

SL1003A Series 276 V 10 A 10 kA BroadBand Equipment Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SL1003A230SM - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 184V
Breakdown Voltage-Max: 276V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,197.00
USD
Quantity
Unit Price
700
$1.71
1,400
$1.70
2,100+
$1.68
Product Variant Information section