text.skipToContent text.skipToNavigation

Manufacturer Part #

SL1003A350SM

SL1003A Series 420 V 10 kA Surface Mount Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SL1003A350SM - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 280V
Breakdown Voltage-Max: 420V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,848.00
USD
Quantity
Unit Price
700+
$2.64