text.skipToContent text.skipToNavigation

Manufacturer Part #

SL1021A250R

SL1021A Series 300 V 10 kA Medium Duty Three Terminal Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SL1021A250R - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 200V
Breakdown Voltage-Max: 300V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
1,000+
$2.46
Product Variant Information section