Manufacturer Part #
SL1411A075C
SL1411A Series 90 V 10 kA Heavy Duty Two Terminal Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SL1411A075C - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 60V |
| Breakdown Voltage-Max: | 90V |
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 10kA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$0.815
75
$0.795
250
$0.775
750
$0.76
2,500+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount