text.skipToContent text.skipToNavigation

Manufacturer Part #

SL1411A230A

SL1411A Series 276 V 10 kA Through Hole Axial Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Littelfuse SL1411A230A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 184V
Breakdown Voltage-Max: 276V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
500
$0.80
1,000
$0.785
1,500
$0.78
2,000
$0.775
2,500+
$0.76
Product Variant Information section