text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6073AG

2N6073AG Series 400 V 4 A Through Hole Sensitive Gate Triac - TO-225

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Littelfuse 2N6073AG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 2V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 15mA
Configuration: Single
Peak Current-Max: 30A
Gate Trigger Voltage: 1.4V
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,014
USA:
1,014
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Unit Price
1
$0.305
100
$0.295
300
$0.29
1,000
$0.285
3,000+
$0.27
Product Variant Information section