text.skipToContent text.skipToNavigation

Manufacturer Part #

AVS08CB

AVS08 Series 500 Vdrm 5A Automatic Voltage Switch (SMPS < 200 W) - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
STMicroelectronics AVS08CB - Technical Attributes
Attributes Table
On State Current [It]-Typ: 5A
Off-State Voltage [Vdrm]: 500V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 10µA
On-state RMS Current [Irms]-Max: 5A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.70
USD
Quantity
Unit Price
1
$0.70
50
$0.685
200
$0.665
750
$0.65
2,500+
$0.615
Product Variant Information section