Manufacturer Part #
BTA12-600BWRG
BTA12 Series 600 Vdrm 12 A Flange Mount Snubberless Triac - TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
STMicroelectronics BTA12-600BWRG - Technical Attributes
Attributes Table
| Type: | Triac |
| On-State Voltage [Vtm]: | 1.55V |
| On State Current [It]-Typ: | 12A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 50mA |
| On-state RMS Current [Irms]-Max: | 12A |
| Hold Current [Ih]: | 50mA |
| Leakage Current: | 80mA |
| Configuration: | Single |
| Peak Current-Max: | 126A |
| Gate Trigger Voltage: | 1.3V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.345
250
$0.34
1,250
$0.33
2,500
$0.325
7,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)