text.skipToContent text.skipToNavigation

Manufacturer Part #

BTW69-200RG

BTW69 Series 200 Vdrm 50 A Flange Mount Silicon Control Rectifier - TOP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BTW69-200RG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.9V
On State Current [It]-Typ: 32A
Off-State Voltage [Vdrm]: 200V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 80mA
On-state RMS Current [Irms]-Max: 50A
Package Style:  TOP-3
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,878.00
USD
Quantity
Unit Price
600+
$3.13