text.skipToContent text.skipToNavigation

Manufacturer Part #

MAC12HCNG

MAC12HCN Series 12 A 800 V Silicon Bidirectional Thyristor - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MAC12HCNG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.85V
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 0.01mA
Gate Trigger Current [Igt]-Max: 50mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.00
USD
Quantity
Unit Price
50
$0.70
200
$0.68
750
$0.66
1,500
$0.655
3,750+
$0.63
Product Variant Information section