Manufacturer Part #
MCC26-12IO1B
MCC26 Series 1200 Vdrm 2 x 32 A 1.64 Vt 100 mA Igt Thyristor Module - TO-240 AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse - IXYS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:36 per Box Package Style:TO-240AA Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse - IXYS MCC26-12IO1B - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:? Small adjustments for sizes and tolerances; important values listed belowi. Total height: from 30,2 mm +- 0,8/0,2 mm into 30,0 mm +- 0,5 mmii. Height of plastic case: from 28,5 mm into 28,1 mm +- 0,5 mm? A value for the depth of the terminal mounting hole integrated.? All sizes that had no tolerances in the former outline drawings are now with tolerances.? No changes in Fit, Form or Function? No change in Bill of MaterialReason for Change: A more precise and comprehensive outline drawing to ease designing and mounting for the customers.
Subject: Inner box packing Label update for Medium Power modules Littelfuse would like to notify you about implementing inner packing box label change for its Medium Power Modules built in our different assembly locations. To harmonize the marking, we will remove Pb-Free marking which is not relevant to all our products portfolio and will only show up a "RoHS compliant" logo which is appropriate to all our power modules. There is no change to fit, form or function of the existing products as the change refers to packing box labelling only.Implementation date: May 1st, 2023 - already in place at some warehouse locations
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
Littelfuse - IXYS MCC26-12IO1B - Technical Attributes
| On-State Voltage [Vtm]: | 1.64V |
| On State Current [It]-Typ: | 32A |
| Off-State Voltage [Vdrm]: | 1200V |
| Gate Trigger Current [Igt]-Max: | 100mA |
| On-state RMS Current [Irms]-Max: | 50A |
| Package Style: | TO-240AA |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
36 per Box
Package Style:
TO-240AA
Mounting Method:
Chassis Mount