text.skipToContent text.skipToNavigation

Manufacturer Part #

MMO74-16IO6

MMO74 Series 1600 Vdrm 74 A 1.64 Vt 100 mA Igt AC Controller Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS MMO74-16IO6 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.64V
On State Current [It]-Typ: 34A
Off-State Voltage [Vdrm]: 1600V
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 74A
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$2,117.00
USD
Quantity
Unit Price
2
$21.78
5
$21.60
20
$21.34
50
$21.17
125+
$20.87
Product Variant Information section