text.skipToContent text.skipToNavigation

Manufacturer Part #

Q4008L4TP

Flange Mount 400 V 8 A 25 mA Gated Triacs - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q4008L4TP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.3V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 400V
Gate Trigger Current [Igt]-Max: 25mA
Hold Current [Ih]: 50mA
Configuration: Single
Peak Current-Max: 100A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
500
$1.47
1,000
$1.46
1,500
$1.45
2,500+
$1.43
Product Variant Information section