text.skipToContent text.skipToNavigation

Manufacturer Part #

Q4010L4TP

QXX10XX Series 10 A 400 V Flange Mount High Communitation Triac - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q4010L4TP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 10A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 50mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,060.00
USD
Quantity
Unit Price
500
$1.56
1,000
$1.55
1,500
$1.54
2,000
$1.53
2,500+
$1.52
Product Variant Information section